Hammond Flanged 1590 Series Black Natural Lid Aluminium Enclosure, IP65, 40 mm x 120 mm x 94 mm
- RS Stock No.:
- 228-7093
- Mfr. Part No.:
- 1590WBB2F
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 446,70
(exc. VAT)
Kr. 558,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 446,70 |
*price indicative
- RS Stock No.:
- 228-7093
- Mfr. Part No.:
- 1590WBB2F
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 40mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 40mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 44 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 94 mm x 150 mm x 120 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 38 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 35 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 52.5 mm x 120 mm x 94 mm