Hammond Flanged 1590 Series Natural, Black Aluminium Enclosure, IP65, 36 mm x 120 mm x 94 mm
- RS Stock No.:
- 228-7098
- Distrelec Article No.:
- 301-14-980
- Mfr. Part No.:
- 1590WBBFBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 365,04
(exc. VAT)
Kr. 456,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 365,04 |
*price indicative
- RS Stock No.:
- 228-7098
- Distrelec Article No.:
- 301-14-980
- Mfr. Part No.:
- 1590WBBFBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Length | 120mm | |
| External Width | 94mm | |
| IP Rating | IP65 | |
| Colour | Natural, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Length 120mm | ||
External Width 94mm | ||
IP Rating IP65 | ||
Colour Natural, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond Flanged 1590 Series Natural IP65, 34 mm x 148 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 38 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 35 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 52.5 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 40 mm x 120 mm x 94 mm