Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 51 mm x 179 mm x 84 mm
- RS Stock No.:
- 228-7198
- Mfr. Part No.:
- 1590WPFL
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 245,92
(exc. VAT)
Kr. 307,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 245,92 |
*price indicative
- RS Stock No.:
- 228-7198
- Mfr. Part No.:
- 1590WPFL
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 51mm | |
| External Length | 179mm | |
| External Width | 84mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 51mm | ||
External Length 179mm | ||
External Width 84mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with pcb guides with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 51 mm x 153 mm x 84 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond 1590 Series Natural IP65, 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 51 mm x 254 mm x 70 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 52 mm x 154 mm x 84 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 153 mm x 84 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 51 mm x 154 mm x 84 mm