Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP65, 39 mm x 151 mm x 95 mm
- RS Stock No.:
- 228-7224
- Mfr. Part No.:
- 1590WTRPCBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 444,23
(exc. VAT)
Kr. 555,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 444,23 |
*price indicative
- RS Stock No.:
- 228-7224
- Mfr. Part No.:
- 1590WTRPCBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 39mm | |
| External Width | 95mm | |
| External Length | 151mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 39mm | ||
External Width 95mm | ||
External Length 151mm | ||
IP Rating IP65 | ||
Colour Black | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with trapezoid design with black belongs to 1590TRP-STP series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Black IP65, 39 mm x 151 mm x 95 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 95 mm x 151 mm
- Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure 39 mm x 95 mm x 151 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 39 mm x 151 mm x 95 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 39 mm x 188 mm x 120 mm
- Hammond 1590 Series Black Stainless Steel Black Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 39 mm x 116 mm x 77 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 113 mm x 61 mm