Hammond 1590 Series Black, Grey, Natural Black Lid Die Cast Aluminium Enclosure, IP65, IK08, 113 mm x 331 mm x 231 mm
- RS Stock No.:
- 228-7261
- Mfr. Part No.:
- 1590Z235GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 2 358,05
(exc. VAT)
Kr. 2 947,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 358,05 |
*price indicative
- RS Stock No.:
- 228-7261
- Mfr. Part No.:
- 1590Z235GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 113mm | |
| External Width | 231mm | |
| External Length | 331mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black, Grey, Natural | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Mounting plate | Yes | |
| Series | 1590 | |
| Standards/Approvals | FILE E65324, ULO | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 113mm | ||
External Width 231mm | ||
External Length 331mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black, Grey, Natural | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Mounting plate Yes | ||
Series 1590 | ||
Standards/Approvals FILE E65324, ULO | ||
IK Rating IK08 | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- GB
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590 Series Grey Natural Black Lid Die Cast Aluminium Enclosure IK08, 113 mm x 331 mm x 231 mm
- Hammond 1590 Series Grey Black Black Lid Die Cast Aluminium Enclosure IK08, 83 mm x 200 mm x 122 mm
- Hammond 1590 Series Black Natural Black Lid Die Cast Aluminium Enclosure IK08, 52 mm x 80 mm x 75 mm
- Hammond 1590 Series Black Natural Natural Lid Die Cast Aluminium Enclosure IK08, 90 mm x 221 mm x 121 mm
- Hammond 1590 Series Black Natural Grey Lid Die Cast Aluminium Enclosure IK08, 90 mm x 221 mm x 121 mm
- Hammond 1590 Series Black Natural Die Cast Aluminium Enclosure IK08, 57 mm x 251 mm x 80 mm
- Hammond 1590 Series Natural Grey Die Cast Aluminium Enclosure IK08, 90 mm x 221 mm x 121 mm
- Hammond 1590 Series Black IP65, 38 mm x 113 mm x 61 mm