Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 36 mm x 84 mm x 56 mm
- RS Stock No.:
- 228-7297
- Mfr. Part No.:
- 1591LF2SBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 91,91
(exc. VAT)
Kr. 114,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 91,91 |
*price indicative
- RS Stock No.:
- 228-7297
- Mfr. Part No.:
- 1591LF2SBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 36mm | |
| External Length | 84mm | |
| External Width | 56mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 36mm | ||
External Length 84mm | ||
External Width 56mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Related links
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 36 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure 20 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 23 mm x 84 mm x 56 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 36 mm x 86 mm x 56 mm
- Hammond Flanged 1591 Series Black IP54, 58 mm x 84 mm x 150 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 22 mm x 84.8 mm x 56 mm