Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 220 mm x 140 mm
- RS Stock No.:
- 228-7419
- Mfr. Part No.:
- 1599KSTLGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 178,40
(exc. VAT)
Kr. 223,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 178,40 |
*price indicative
- RS Stock No.:
- 228-7419
- Mfr. Part No.:
- 1599KSTLGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 41mm | |
| Ventilated | No | |
| External Width | 140mm | |
| External Length | 220mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1599 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 41mm | ||
Ventilated No | ||
External Width 140mm | ||
External Length 220mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1599 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1599T series is the ABS plastic sloping consoles. The rear of units contain one or two (depending on console size), flat removable panels for easy modifications. The colour of the enclosure is the grey.
IP degree of protection is IP54
Material carries a UL flammability rating of 94V-0
Related links
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure 41 mm x 220 mm x 140 mm
- Hammond 1599 Series Black Black Lid ABS General Purpose Enclosure 41 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Black Black Lid Flame Retardant ABS Enclosure 40 mm x 220 mm x 140 mm
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure 110 mm x 40 mm x 220 mm
- Hammond 1599 Series Black Black Lid ABS General Purpose Enclosure 110 mm x 40 mm x 220 mm
- Hammond 1599 Series Grey Grey Lid Flame Retardant ABS Enclosure 44 mm x 220 mm x 110 mm