Hammond 1551SNAP Series Black, Grey, White White Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS Stock No.:
- 228-7820
- Distrelec Article No.:
- 302-21-855
- Mfr. Part No.:
- 1551SNAP3WH
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 33,35
(exc. VAT)
Kr. 41,69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 33,35 |
*price indicative
- RS Stock No.:
- 228-7820
- Distrelec Article No.:
- 302-21-855
- Mfr. Part No.:
- 1551SNAP3WH
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 20mm | |
| External Length | 60mm | |
| External Width | 60mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Colour | Black, Grey, White | |
| Lid Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB | |
| Series | 1551SNAP | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94-HB rating | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 20mm | ||
External Length 60mm | ||
External Width 60mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Colour Black, Grey, White | ||
Lid Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB | ||
Series 1551SNAP | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94-HB rating | ||
- COO (Country of Origin):
- CA
The Hammond 1551S series is the unvented square and rectangle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Related links
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series White Black Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551SNAP Series Black White White Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 40 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 40 mm x 80 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551SNAP Series White White Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm