Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure, IP68, 80 mm x 119.4 mm x 88.9 mm

Subtotal (1 unit)*

Kr. 293,99

(exc. VAT)

Kr. 367,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 293,99

*price indicative

RS Stock No.:
229-1027
Mfr. Part No.:
1554G2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

80mm

External Length

119.4mm

External Width

88.9mm

IP Rating

IP68

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

1554

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 4.7 x 3.5 x 3.15 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings

IP ratings up to and including IP68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy