Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 180.3 mm x 180.3 mm

Subtotal (1 unit)*

Kr. 482,88

(exc. VAT)

Kr. 603,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 482,88

*price indicative

RS Stock No.:
229-1106
Distrelec Article No.:
301-43-567
Mfr. Part No.:
1554WAGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

89.9mm

External Width

180.3mm

External Length

180.3mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

1554

Standards/Approvals

RoHS

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 7.1 x 7.1 x 3.54 inch dimension.

ABS Plastic versions are designed to meet IP66

Colour is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy