Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 61 mm x 160 mm x 88.9 mm
- RS Stock No.:
- 229-1153
- Mfr. Part No.:
- 1555J2GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 257,58
(exc. VAT)
Kr. 321,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 257,58 |
*price indicative
- RS Stock No.:
- 229-1153
- Mfr. Part No.:
- 1555J2GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 88.9mm | |
| External Length | 160mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 88.9mm | ||
External Length 160mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 6.3 x 3.5 x 2.4 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
Related links
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 88.9 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 45.7 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 160 mm x 160 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure 61 mm x 160 mm x 88.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 160 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 238.8 mm x 160 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 88.9 mm x 88.9 mm x 88.9 mm