Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62 mm x 119.4 mm x 119.4 mm
- RS Stock No.:
- 229-1164
- Mfr. Part No.:
- 1555NF42GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 223,06
(exc. VAT)
Kr. 278,82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 223,06 |
*price indicative
- RS Stock No.:
- 229-1164
- Mfr. Part No.:
- 1555NF42GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 62mm | |
| External Width | 119.4mm | |
| External Length | 119.4mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 62mm | ||
External Width 119.4mm | ||
External Length 119.4mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. It has 4.7 x 4.7 x 2.44 inch dimension.
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
designed to meet IP66
Related links
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 37.3 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Grey Light Grey Lid ABS Plastic Enclosure 41.9 mm x 119.4 mm x 66 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure 37.3 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure 62 mm x 119.4 mm x 119.4 mm