Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 300 mm x 199.9 mm
- RS Stock No.:
- 229-1199
- Distrelec Article No.:
- 302-14-819
- Mfr. Part No.:
- 1555XGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 601,77
(exc. VAT)
Kr. 752,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 601,77 |
*price indicative
- RS Stock No.:
- 229-1199
- Distrelec Article No.:
- 302-14-819
- Mfr. Part No.:
- 1555XGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 89.9mm | |
| External Length | 300mm | |
| External Width | 199.9mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 89.9mm | ||
External Length 300mm | ||
External Width 199.9mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 11.81 x 7.87 x 3.54 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Related links
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 89.9 mm x 300 mm x 199.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 119.9 mm x 300 mm x 199.9 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 119.9 mm x 300 mm x 199.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 89.9 mm x 104.9 mm x 104.9 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 89.9 mm x 180.3 mm x 180.3 mm
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 89.9 mm x 140 mm x 140 mm
- Hammond 1554pb Series Light Grey Grey Lid Polycarbonate Enclosure 90.4 mm x 199.9 mm x 119.9 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm