Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 60 mm x 112 mm x 42 mm
- RS Stock No.:
- 229-1562
- Mfr. Part No.:
- 1590BSBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 188,18
(exc. VAT)
Kr. 235,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 188,18 |
*price indicative
- RS Stock No.:
- 229-1562
- Mfr. Part No.:
- 1590BSBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| External Width | 42mm | |
| External Length | 112mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
External Width 42mm | ||
External Length 112mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Includes screws threaded into factory-tapped holes. It is black in colour and has 112 x 60 x 42 mm dimensions. It is RoHS and REACH Compliant.
It has IP54 protection
It provides improved EMI/RFI shielding
Related links
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 94 mm x 119 mm x 42 mm
- Hammond 1590 Series Black IP65, 42 mm x 112 mm x 60 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 60 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39.2 mm x 112 mm x 79 mm
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure 94 mm x 119 mm x 42 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 42 mm x 112 mm x 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 42 mm x 112 mm x 61 mm