Hammond Flanged 1591 Series Beige, Black, Blue, Grey ABS Plastic Enclosure, IP54, 40 mm x 120 mm x 65 mm
- RS Stock No.:
- 229-1643
- Mfr. Part No.:
- 1591CF2SGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 114,18
(exc. VAT)
Kr. 142,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 114,18 |
*price indicative
- RS Stock No.:
- 229-1643
- Mfr. Part No.:
- 1591CF2SGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Width | 65mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Beige, Black, Blue, Grey | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Width 65mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Beige, Black, Blue, Grey | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
The Hammond multipurpose enclosure with mounting flange is Ideally suited for vertical mounting of printed circuit boards (internal side walls include moulded in card guides). Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required. It is light grey in colour and has 120 x 65 x 40 dimensions.
It has IP54 protection
It has UL94 HB flammability rating
Related links
- Hammond Flanged 1591 Series Beige Blue IP54, 31 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Blue Black IP54, 26 mm x 85 mm x 56 mm
- Hammond 1591 Series Blue Black IP54, 40 mm x 120 mm x 65 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 40 mm x 120 mm x 65 mm
- Hammond 1591 Series Beige Blue IP54, 50 mm x 150 mm x 80 mm
- Hammond 1591 Series Beige Blue IP54, 39 mm x 85 mm x 56 mm
- Hammond 1591 Series Blue Black IP54, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 36 mm x 120 mm x 65 mm