Eaton Flanged CI Series Transparent, Light Grey (Base), RAL 7035, Smoke Grey Fibreglass Reinforced Polycarbonate General
- RS Stock No.:
- 230-4438
- Distrelec Article No.:
- 300-92-348
- Mfr. Part No.:
- 095506 CI43E-150
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 814,04
(exc. VAT)
Kr. 2 267,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 814,04 |
*price indicative
- RS Stock No.:
- 230-4438
- Distrelec Article No.:
- 300-92-348
- Mfr. Part No.:
- 095506 CI43E-150
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| External Height | 250mm | |
| External Length | 175mm | |
| External Width | 375mm | |
| IP Rating | IP65 | |
| Colour | Transparent, Light Grey (Base), RAL 7035, Smoke Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | CI | |
| Mounting plate | No | |
| Standards/Approvals | EN 62208, EN 61439-2 | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
External Height 250mm | ||
External Length 175mm | ||
External Width 375mm | ||
IP Rating IP65 | ||
Colour Transparent, Light Grey (Base), RAL 7035, Smoke Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series CI | ||
Mounting plate No | ||
Standards/Approvals EN 62208, EN 61439-2 | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
The Eaton Individual basic enclosure comes with fibreglass reinforced polycarbonate body material and patented cover fasteners with integrated overpressure compensation. It has metric cable entry knockouts in all side walls.
IP65 degree of protection
Impact resistant
Note
Eaton formerly known as Moeller
Related links
- Eaton Flanged CI Series RAL 7035 Light Grey (Base), Transparent Fibreglass Reinforced Polycarbonate General
- Eaton CI Series RAL 7035 IP65
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton CI Series Black Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton Flanged xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure IK10, 250 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure IK10, 375 mm x
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate