Hammond Flanged 1457 Series Clear Anodised, Black Clear Anodised Lid Aluminium Enclosure, IP65, 31 mm x 80 mm x 58.9 mm
- RS Stock No.:
- 230-6375
- Mfr. Part No.:
- 1457C802
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 303,30
(exc. VAT)
Kr. 379,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 303,30 |
*price indicative
- RS Stock No.:
- 230-6375
- Mfr. Part No.:
- 1457C802
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Length | 80mm | |
| External Width | 58.9mm | |
| IP Rating | IP65 | |
| Colour | Clear Anodised, Black | |
| Lid Colour | Clear Anodised | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Horizontal | |
| Series | 1457 | |
| Standards/Approvals | REACH, RoHS | |
| Gasket Material | Polyethylene Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Length 80mm | ||
External Width 58.9mm | ||
IP Rating IP65 | ||
Colour Clear Anodised, Black | ||
Lid Colour Clear Anodised | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Horizontal | ||
Series 1457 | ||
Standards/Approvals REACH, RoHS | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond Flanged 1457 Series Clear Anodised IP65, 31 mm x 80 mm x 58.9 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 31 mm x 120 mm x
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160 mm x 165.4
- Hammond Flanged 1457 Series Clear Anodised IP65, 55 mm x 120 mm x 104 mm
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1
- Hammond Flanged 1457 Series Black IP65, 54.6 mm x 160