Hammond 1457-EMI Series Clear Anodised, Black Clear Anodised Lid Aluminium Enclosure, IP54, 54.6 mm x 120.1 mm x 103.9
- RS Stock No.:
- 230-6387
- Mfr. Part No.:
- 1457N1201E
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 598,82
(exc. VAT)
Kr. 748,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 598,82 |
*price indicative
- RS Stock No.:
- 230-6387
- Mfr. Part No.:
- 1457N1201E
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 54.6mm | |
| External Width | 103.9mm | |
| External Length | 120.1mm | |
| IP Rating | IP54 | |
| Colour | Clear Anodised, Black | |
| Lid Colour | Clear Anodised | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1457-EMI | |
| Internal Mount Type | Horizontal | |
| Standards/Approvals | REACH | |
| Gasket Material | Copper, Conductive Pressure Sensitive Adhesive, Nickel | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 54.6mm | ||
External Width 103.9mm | ||
External Length 120.1mm | ||
IP Rating IP54 | ||
Colour Clear Anodised, Black | ||
Lid Colour Clear Anodised | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1457-EMI | ||
Internal Mount Type Horizontal | ||
Standards/Approvals REACH | ||
Gasket Material Copper, Conductive Pressure Sensitive Adhesive, Nickel | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure RFI has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond Flanged 1457-EMI Series Black IP54, 54.6 mm x 160 mm x
- Hammond 1457 Series Clear Anodised IP65, 54.6 mm x 120.1 mm x 103.9 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1 mm x
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond Flanged 1457-EMI Series Black IP54, 55 mm x 160
- Hammond 1457 Series Clear Anodised IP65, 43.9 mm x 120.1 mm x 83.8 mm