Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 72.4 mm x 140 mm x 102.1 mm
- RS Stock No.:
- 230-6424
- Mfr. Part No.:
- 1550WKBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 274,90
(exc. VAT)
Kr. 343,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 274,90 |
*price indicative
- RS Stock No.:
- 230-6424
- Mfr. Part No.:
- 1550WKBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 72.4mm | |
| External Length | 140mm | |
| External Width | 102.1mm | |
| IP Rating | IP66 | |
| Colour | Black, Natural | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1550 | |
| Standards/Approvals | RoHS, REACH | |
| IK Rating | IK08 | |
| Gasket Material | Ethel Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 72.4mm | ||
External Length 140mm | ||
External Width 102.1mm | ||
IP Rating IP66 | ||
Colour Black, Natural | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1550 | ||
Standards/Approvals RoHS, REACH | ||
IK Rating IK08 | ||
Gasket Material Ethel Vinyl Acetate | ||
- COO (Country of Origin):
- TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Related links
- Hammond 1550 Series Black IP66 72.4 mm x 140 mm x 102.1 mm
- Hammond 1550 Series Black IP66 72.4 mm x 165.4 mm x 127.5 mm
- Hammond 1550 Series Black IP66 51.1 mm x 115.3 mm x 84.8 mm
- Hammond 1550 Series Black IP66 97 mm x 250.2 mm x 250.2 mm
- Hammond 1550 Series Black IP66 55 mm x 80 mm x 21 mm
- Hammond 1550 Series Black IP66 51.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black IP66 101.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black IP66 101.1 mm x 170.9 mm x 120.9 mm