Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 61 mm x 88.9 mm x 66 mm
- RS Stock No.:
- 230-6462
- Distrelec Article No.:
- 300-94-002
- Mfr. Part No.:
- 1554E2GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 186,65
(exc. VAT)
Kr. 233,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 186,65 |
*price indicative
- RS Stock No.:
- 230-6462
- Distrelec Article No.:
- 300-94-002
- Mfr. Part No.:
- 1554E2GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 66mm | |
| External Length | 88.9mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | UL94V-0, cUL and UL 508A listed, UL94-5VA, UL94-HB | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 66mm | ||
External Length 88.9mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals UL94V-0, cUL and UL 508A listed, UL94-5VA, UL94-HB | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Related links
- Hammond 1554 Series Clear IP68, 61 mm x 88.9 mm x 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 88.9 mm x 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey Grey Lid Polycarbonate Enclosure 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 61 mm x 119.4 mm x 66 mm