Hammond 1554 Series Grey ABS Enclosure, IP66, 88.9 mm x 88.9 mm x 88.9 mm
- RS Stock No.:
- 230-6464
- Distrelec Article No.:
- 300-94-004
- Mfr. Part No.:
- 1554EEGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 177,69
(exc. VAT)
Kr. 222,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 177,69 |
*price indicative
- RS Stock No.:
- 230-6464
- Distrelec Article No.:
- 300-94-004
- Mfr. Part No.:
- 1554EEGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 88.9mm | |
| External Length | 88.9mm | |
| External Width | 88.9mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | NEMA Type 4, 6P, 4X, UL | |
| Internal Mount Type | DIN Rail, Integral Inserts | |
| Series | 1554 | |
| Standards/Approvals | UL 508A (Polycarbonate versions), UL94-HB (ABS), UL94V-0 (clear and smoked lids), UL94- 5VA (Gray Polycarb) | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 88.9mm | ||
External Length 88.9mm | ||
External Width 88.9mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification NEMA Type 4, 6P, 4X, UL | ||
Internal Mount Type DIN Rail, Integral Inserts | ||
Series 1554 | ||
Standards/Approvals UL 508A (Polycarbonate versions), UL94-HB (ABS), UL94V-0 (clear and smoked lids), UL94- 5VA (Gray Polycarb) | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Related links
- Hammond 1554 Series Light Grey ABS Enclosure 88.9 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Grey IP66, 61 mm x 88.9 mm x 88.9 mm
- Hammond 1554 Series Clear IP66, 80 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 45.7 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Grey ABS Enclosure 88.9 mm x 180.3 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 88.9 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Light Grey ABS Plastic Enclosure 88.9 mm x 200 mm x 119.4 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 88.9 mm x 238.8 mm x 160 mm