Hammond 1555 Series Grey Grey Lid ABS Enclosure, IP66, 40.6 mm x 66 mm x 66 mm
- RS Stock No.:
- 230-6492
- Mfr. Part No.:
- 1555BGY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 123,61
(exc. VAT)
Kr. 154,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 123,61 |
*price indicative
- RS Stock No.:
- 230-6492
- Mfr. Part No.:
- 1555BGY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40.6mm | |
| External Width | 66mm | |
| External Length | 66mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | UL | |
| Mounting plate | Yes | |
| Series | 1555 | |
| Internal Mount Type | DIN Rail, Screw | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40.6mm | ||
External Width 66mm | ||
External Length 66mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification UL | ||
Mounting plate Yes | ||
Series 1555 | ||
Internal Mount Type DIN Rail, Screw | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure, styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components "Styled lid version has three main advantages over our flat lid (1554 series). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
Related links
- Hammond 1555 Series Light Grey Grey Lid ABS Enclosure 40.6 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 61 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 40.6 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 40.6 mm x 66 mm x 66 mm
- Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure 61 mm x 119.4 mm x 66 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 88.9 mm x 160 mm x 160 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 80 mm x 119.4 mm x 88.9 mm
- Hammond 1555 Series Grey Grey Lid ABS Enclosure 88.9 mm x 200 mm x 119.4 mm