Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 117 mm x 77 mm
- RS Stock No.:
- 233-3145
- Mfr. Part No.:
- 1590B3F
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 375,06
(exc. VAT)
Kr. 468,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 375,06 |
*price indicative
- RS Stock No.:
- 233-3145
- Mfr. Part No.:
- 1590B3F
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 38mm | |
| External Length | 117mm | |
| External Width | 77mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 38mm | ||
External Length 117mm | ||
External Width 77mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.57x3.03x1.48 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond Flanged 1590 Series Black IP54, 38 mm x 116 mm x 77 mm
- Hammond 1590 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Green Green Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm