Hammond 1590 Series Yellow Yellow Lid Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- RS Stock No.:
- 233-3195
- Distrelec Article No.:
- 301-14-891
- Mfr. Part No.:
- 1590BSYL
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 188,18
(exc. VAT)
Kr. 235,22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 188,18 |
*price indicative
- RS Stock No.:
- 233-3195
- Distrelec Article No.:
- 301-14-891
- Mfr. Part No.:
- 1590BSYL
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 42mm | |
| External Width | 61mm | |
| External Length | 113mm | |
| IP Rating | IP54 | |
| Lid Colour | Yellow | |
| Colour | Yellow | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 42mm | ||
External Width 61mm | ||
External Length 113mm | ||
IP Rating IP54 | ||
Lid Colour Yellow | ||
Colour Yellow | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.41x2.38x1.65 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Green Green Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 38 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm