Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 57 mm x 146 mm x 122 mm
- RS Stock No.:
- 233-3306
- Mfr. Part No.:
- 1590XFL
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 235,43
(exc. VAT)
Kr. 294,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 235,43 |
*price indicative
- RS Stock No.:
- 233-3306
- Mfr. Part No.:
- 1590XFL
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Width | 122mm | |
| External Length | 146mm | |
| IP Rating | IP54 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Width 122mm | ||
External Length 146mm | ||
IP Rating IP54 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 5.72x4.77x2.22 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 57 mm x 146 mm x 122 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 120 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 125 mm x 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 40 mm x 146 mm x 122 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 40 mm x 122 mm x 66 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 57 mm x 192 mm x 111 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 57 mm x 125 mm x 125 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 57 mm x 120 mm x 94 mm