RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 37.2 mm x 125 mm x 75 mm
- RS Stock No.:
- 238-4025
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 147,57
(exc. VAT)
Kr. 184,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 147,57 |
*price indicative
- RS Stock No.:
- 238-4025
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 37.2mm | |
| External Length | 125mm | |
| External Width | 75mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 37.2mm | ||
External Length 125mm | ||
External Width 75mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Related links
- RS PRO Light Grey Transparent Lid ABS Enclosure 37.2 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 75 mm x 190 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 125 mm x 75 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 37 mm x 75 mm x 125 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IP68 37 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 37.2 mm x 125 mm x 75 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure IP67 125 mm x 125 mm x 75 mm
- RS PRO Lid: Transparent IP67, 75 mm x 190 mm x 75 mm