Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP55
- RS Stock No.:
- 253-9204
- Mfr. Part No.:
- 414033
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 1 296,45
(exc. VAT)
Kr. 1 620,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 296,45 |
*price indicative
- RS Stock No.:
- 253-9204
- Mfr. Part No.:
- 414033
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Enclosure | |
| Body Material | Plastic | |
| IP Rating | IP55 | |
| Lid Colour | Dark Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Plexo | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Enclosure | ||
Body Material Plastic | ||
IP Rating IP55 | ||
Lid Colour Dark Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Plexo | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP55
- Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure IK09
- Legrand Plexo Series Light Grey Plastic Enclosure, IP55
- Legrand Plexo Series Black Plastic Enclosure, IP55
- Legrand Grey Grey Lid Plastic Enclosure IK07, 175 mm x 130 mm
- Legrand Grey Grey Lid Plastic Enclosure IK07, 290 mm x 94 mm x 190 mm
- Legrand Grey Transparent Lid Plastic Enclosure IK07, 150 mm x 150 mm
- Legrand Grey Transparent Lid Plastic Enclosure IK07, 140 mm x 85 mm