Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 100
- RS Stock No.:
- 254-3388
- Distrelec Article No.:
- 150-42-947
- Mfr. Part No.:
- 05460000
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 447,99
(exc. VAT)
Kr. 559,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 447,99 |
*price indicative
- RS Stock No.:
- 254-3388
- Distrelec Article No.:
- 150-42-947
- Mfr. Part No.:
- 05460000
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polystyrene | |
| External Height | 100mm | |
| Ventilated | No | |
| External Width | 110mm | |
| External Length | 188mm | |
| IP Rating | IP40 | |
| Colour | Graphite Grey, Light Grey | |
| Lid Colour | Graphite | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Element/Universal | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polystyrene | ||
External Height 100mm | ||
Ventilated No | ||
External Width 110mm | ||
External Length 188mm | ||
IP Rating IP40 | ||
Colour Graphite Grey, Light Grey | ||
Lid Colour Graphite | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Element/Universal | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Polystyrene | ||
- COO (Country of Origin):
- RO
The Bopla plain general pupose enclosure with protection class of IP40 / DIN EN 60529 and with ventilation slots of IP30 / DIN EN 60529. The front panel is moulded onto the base – the lid can be removed without dismantling the electronics.
Polystyrene enclosure material
Top part is light grey, similar to RAL 7035
Bottom part is graphite grey, similar to RAL 7024
Related links
- Bopla Element/Universal Series Graphite Grey IP40, 80 mm
- Bopla Element/Universal Series Graphite Grey IP40, 70 mm
- Bopla Element/Universal Series Graphite Grey IP40, 55 mm
- Bopla Element/Universal Series Graphite Grey IP40, 65 mm
- Bopla Element/Universal Series Graphite Grey IP40, 45 mm
- Bopla Element/Universal Series Graphite Grey IP40, 25 mm
- Bopla Element/Universal Series Graphite Grey IP40, 30 mm
- Bopla Element/Universal Series Graphite Grey IP40, 40 mm