Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 34.5 mm x 185.5 mm x 64 mm
- RS Stock No.:
- 254-5035
- Mfr. Part No.:
- 01061903
- Brand:
- Rose
Subtotal (1 unit)*
Kr. 690,40
(exc. VAT)
Kr. 863,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 690,40 |
*price indicative
- RS Stock No.:
- 254-5035
- Mfr. Part No.:
- 01061903
- Brand:
- Rose
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
| Brand | Rose | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 34.5mm | |
| External Length | 185.5mm | |
| External Width | 64mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | UL, Maritime | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Weight | 362g | |
| Standards/Approvals | UL 508a | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 34.5mm | ||
External Length 185.5mm | ||
External Width 64mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification UL, Maritime | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Weight 362g | ||
Standards/Approvals UL 508a | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Rose aluminium enclosure having height is 64 mm, width is 184 mm and depth is 34 mm. The enclosure are made from aluminium. The color of the product is silver gray (RAL 7001).
Height is 64 mm
Width is 185 mm
Depth is 34 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Degree of protection norm is EN 60529
Related links
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34.5 mm x 185.5 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34.5 mm x 115 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 98 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 58 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 34 mm x 150 mm x 64 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 100 mm x 100 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 360 mm x 120 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 91 mm x 160 mm x 160 mm