Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure, IP66, IK09, 181 mm x 600 mm x 310 mm
- RS Stock No.:
- 254-5037
- Mfr. Part No.:
- 01316018
- Brand:
- Rose
Subtotal (1 unit)*
Kr. 11 053,10
(exc. VAT)
Kr. 13 816,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 053,10 |
*price indicative
- RS Stock No.:
- 254-5037
- Mfr. Part No.:
- 01316018
- Brand:
- Rose
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
| Brand | Rose | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 181mm | |
| External Width | 310mm | |
| External Length | 600mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Aluminium Standard | |
| Number of Knockouts | 0 | |
| Weight | 12kg | |
| Standards/Approvals | UL 508a | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 181mm | ||
External Width 310mm | ||
External Length 600mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Aluminium Standard | ||
Number of Knockouts 0 | ||
Weight 12kg | ||
Standards/Approvals UL 508a | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
The Rose aluminium enclosure having height is 310 mm, width is 600 mm and depth is 181 mm. The enclosure are made from aluminium. The color of the product is silver gray (RAL 7001). Special colors also available as per customer demands.
Height is 310 mm
Width is 600 mm
Depth is 181 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Degree of protection norm is EN 60529
Related links
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 600 mm x 310 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 181 mm x 202 mm x 232 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 181 mm x 330 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 181 mm x 404 mm x 313 mm
- Rose Aluminium Standard Series Grey Grey Lid Aluminium Enclosure IK09, 202 mm x 600 mm x 600 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 600 mm x 230 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 111 mm x 404 mm x 313 mm
- Rose Aluminium Standard Series Grey Grey Lid Die Cast Aluminium Enclosure IK09, 81 mm x 360 mm x 120 mm