Schneider Electric Harmony Series Grey Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80

Subtotal (1 unit)*

Kr. 1 318,47

(exc. VAT)

Kr. 1 648,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 318,47

*price indicative

RS Stock No.:
254-6410
Mfr. Part No.:
XAPD3503
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Metal

Product Type

General Purpose Enclosure

External Height

175mm

External Width

80mm

External Length

80mm

IP Rating

IP65

Colour

Grey

Lid Colour

Light Grey

Hazardous Area Certification

EAC

Series

Harmony

Standards/Approvals

EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 62262, EN/IEC 61140

Weight

1.15kg

Transparent Door

No

IK Rating

IK07

COO (Country of Origin):
MA

Schneider Electric General Purpose Enclosure, 175mm External Height, 80mm External Width - XAPD3503


This general purpose enclosure is designed to provide robust protection for electrical components in various environments. Constructed from metal, it measures 175mm in height, 80mm in width, and 77mm in depth, making it a Compact solution for housing electronic assemblies. The enclosure features a sleek grey finish, complementing modern industrial aesthetics while ensuring durability and functionality in diverse applications.

Features & Benefits


• Compact dimensions allow for versatile installation options
• Grey colour integrates well into various environments
• Facilitates effective housing for sensitive electrical equipment
• Suitable for both indoor and outdoor applications

Applications


• Ideal for protecting electronic assemblies in machinery
• Used with circuit breakers and control panels
• Suitable for outdoor deployment where moisture is a concern
• Appropriate for installations in automation and control systems
• Utilised for securing instrumentation in industrial settings

What material ensures the enclosure's longevity and performance?


The enclosure is constructed from high-quality metal, providing robust durability and protection against environmental elements, ensuring long-lasting performance in various applications.

How can the enclosure be integrated into existing systems?


Its Compact size allows for easy integration into assemblies, serving as an effective housing for essential components in machines, control panels, and various electrical setups.

What is the enclosure's capacity for different electrical components?


Designed to accommodate a range of electrical devices, the internal space can effectively hold circuit breakers, relays, and other essential equipment tailored to users' specific project needs.

Is the enclosure suitable for outdoor conditions?


Yes, its robust metal construction and design ensure protection against external weather conditions, making it suitable for outdoor installations.

How does the design benefit accessibility during installation?


The straightforward design allows for uncomplicated access, enabling users to install or replace components with ease, which is Crucial for maintenance tasks in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy