RS Better World

Schneider Electric Harmony Series Yellow Zinc Enclosure, IP65, IP69, IP66, IK07, 80 mm x 80 mm x 80 mm

Subtotal (1 unit)*

Kr. 579,35

(exc. VAT)

Kr. 724,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 579,35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6422
Mfr. Part No.:
XAPK1201
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Zinc

Product Type

Enclosure

External Height

80mm

External Width

80mm

External Length

80mm

IP Rating

IP65, IP69, IP66

Colour

Yellow

Hazardous Area Certification

No

Series

Harmony

Weight

455g

Standards/Approvals

EN/IEC 60947-5-1, EN/IEC 60529, UL 50 E, EN/IEC 61140

IK Rating

IK07

Better World Claim

Designed for Disassembly

Transparent Door

No

Better World Product

Yes

COO (Country of Origin):
MA

Schneider Electric Harmony XAP Series Enclosure, 80mm External Height, Die Cast Zinc Body - XAPK1201


This enclosure is a Compact die-cast zinc control station intended for housing a single Ø22mm control or signalling unit in industrial settings. Finished in yellow (RAL1004), it provides a protective metal enclosure for operators and devices where a small, robust enclosure is required and is supplied as an empty control station with M20 cable gland entries.

Features & Benefits


• High ingress protection up to IP69 for rigorous washdown environments
• IK07 impact resistance for protection against mechanical shocks
• Two M20 cable gland entries for secure cable management
• Class I electrical shock protection for earthed installations
• Net mass 0.455 kg for easy panel mounting and retrofit
• Usable internal depth 49mm enabling Compact component fit

Applications


• Suitable for mounting a control pushbutton in washdown areas
• Ideal for small operator stations in conveyor automation
• Used for housing signalling lamps on machinery panels
• Can be used for retrofit operator controls in production lines
• Suitable for outdoor junction box duties requiring high ingress protection

How many cut-outs are provided for control units?


It includes one pre-cut hole sized for Ø22mm devices, positioned centrally on the front plate.

What thread specification should cable glands match?


Cable glands must conform to ISO with an M20x1.5 thread to fit the provided entries.

What temperature range can it tolerate during storage and use?


It is rated to operate and be stored between -40 to 70 °C for a wide range of environments.

What protective treatment has been applied to the metal?


The enclosure receives a TC protective treatment, with options for specialised chemical resistance on request.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy