Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 41 mm x 102 mm x 56 mm
- RS Stock No.:
- 256-5466
- Mfr. Part No.:
- 1411FBGU
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 122,55
(exc. VAT)
Kr. 153,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 122,55 |
*price indicative
- RS Stock No.:
- 256-5466
- Mfr. Part No.:
- 1411FBGU
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 41mm | |
| External Width | 56mm | |
| External Length | 102mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 41mm | ||
External Width 56mm | ||
External Length 102mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template. It used with wall-mounting flanges which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.13 lbs shipping weight
dimension 4 x 2.2 x 1.6 in
Related links
- Hammond Flanged 1411 Series Grey 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey 41 mm x 81 mm x 56 mm
- Hammond Flanged 1411 Series Grey 41 mm x 69 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 69 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 254 mm x 56 mm
- Hammond Flanged 1411 Series Black 41 mm x 81 mm x 56 mm
- Hammond Flanged 1411 Series Grey 56 mm x 102 mm x 56 mm