Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 89 mm x 254 mm x 152 mm
- RS Stock No.:
- 256-5483
- Mfr. Part No.:
- 1411FBUBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 523,17
(exc. VAT)
Kr. 653,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 523,17 |
*price indicative
- RS Stock No.:
- 256-5483
- Mfr. Part No.:
- 1411FBUBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 89mm | |
| External Length | 254mm | |
| External Width | 152mm | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 89mm | ||
External Length 254mm | ||
External Width 152mm | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.75 lbs shipping weight
dimension 10 x 6 x 3.5 in
Related links
- Hammond Flanged 1411 Series Grey 89 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Black 89 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Grey 89 mm x 203 mm x 152 mm
- Hammond Flanged 1411 Series Black 89 mm x 203 mm x 152 mm
- Hammond Flanged 1411 Series Grey 51 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Black 51 mm x 254 mm x 152 mm
- Hammond Flanged 1411-1412 Series Grey Grey Lid Steel 51 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Grey 102 mm x 152 mm x 127 mm