Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 152 mm x 76 mm
- RS Stock No.:
- 256-5499
- Mfr. Part No.:
- 1411MU
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 167,44
(exc. VAT)
Kr. 209,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 167,44 |
*price indicative
- RS Stock No.:
- 256-5499
- Mfr. Part No.:
- 1411MU
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 76mm | |
| External Length | 152mm | |
| External Width | 76mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1411 | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 76mm | ||
External Length 152mm | ||
External Width 76mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1411 | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.37 lbs shipping weight
dimension 6 x 3 x 3 in
Related links
- Hammond Flanged 1411 Series Black 76 mm x 152 mm x 76 mm
- Hammond Flanged 1411 Series Black 102 mm x 152 mm x 127 mm
- Hammond Flanged 1411 Series Black 51 mm x 203 mm x 152 mm
- Hammond Flanged 1411 Series Grey 51 mm x 152 mm x 102 mm
- Hammond Flanged 1411 Series Grey 102 mm x 152 mm x 127 mm
- Hammond Flanged 1411 Series Grey 51 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Black 89 mm x 254 mm x 152 mm
- Hammond Flanged 1411 Series Black 89 mm x 203 mm x 152 mm