Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 102 mm x 305 mm x 7 in
- RS Stock No.:
- 256-5526
- Mfr. Part No.:
- 1411X
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 421,60
(exc. VAT)
Kr. 527,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 421,60 |
*price indicative
- RS Stock No.:
- 256-5526
- Mfr. Part No.:
- 1411X
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 102mm | |
| External Length | 305mm | |
| External Width | 7in | |
| Colour | Grey, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 102mm | ||
External Length 305mm | ||
External Width 7in | ||
Colour Grey, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
1.29 lbs shipping weight
dimension 12 x 7 x 4 in
Related links
- Hammond Flanged 1411 Series Grey 102 mm x 305 mm x 7 in
- Hammond Flanged 1411 Series Grey 102 mm x 305 mm x 178 mm
- Hammond Flanged 1411 Series Black 102 mm x 305 mm x 7 in
- Hammond Flanged 1411-1412 Series Grey Grey Lid Aluminium 102 mm x 305 mm x 178 mm
- Hammond Flanged 1411 Series Grey 102 mm x 152 mm x 127 mm
- Hammond Flanged 1411 Series Grey 56 mm x 305 mm x 76 mm
- Hammond Flanged 1411 Series Grey 76 mm x 305 mm x 203 mm
- Hammond Flanged 1411 Series Grey 51 mm x 102 mm x 102 mm