Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 203.2 mm x 50.8 mm x 101.6 mm
- RS Stock No.:
- 256-6228
- Mfr. Part No.:
- 1444-10
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 246,74
(exc. VAT)
Kr. 308,42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 246,74 |
*price indicative
- RS Stock No.:
- 256-6228
- Mfr. Part No.:
- 1444-10
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 203.2mm | |
| External Length | 50.8mm | |
| External Width | 101.6mm | |
| Colour | Natural | |
| Hazardous Area Certification | No | |
| Series | 1444 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 203.2mm | ||
External Length 50.8mm | ||
External Width 101.6mm | ||
Colour Natural | ||
Hazardous Area Certification No | ||
Series 1444 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
Related links
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 203.2 mm x 25.4 mm x 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 152.4 mm x 50.8 mm x 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 50.8 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 406.4 mm x 50.8 mm x 203.2 mm
- Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 228.6 mm x 50.8 mm x 127 mm
- Hammond 1444 Series Natural Silver Aluminium Aluminium Case, 50.8 mm x 203.2 mm x 304.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 101.6 mm x 381 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 76.2 mm x 101.6 mm