Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 63.5 mm x 203.2 mm
- RS Stock No.:
- 256-6235
- Mfr. Part No.:
- 1444-12825
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 479,46
(exc. VAT)
Kr. 599,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 479,46 |
*price indicative
- RS Stock No.:
- 256-6235
- Mfr. Part No.:
- 1444-12825
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 304.8mm | |
| External Length | 63.5mm | |
| External Width | 203.2mm | |
| Colour | Natural Silver | |
| Hazardous Area Certification | No | |
| Series | 1444 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 304.8mm | ||
External Length 63.5mm | ||
External Width 203.2mm | ||
Colour Natural Silver | ||
Hazardous Area Certification No | ||
Series 1444 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
Related links
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 76.2 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 50.8 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 254 mm x 63.5 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium Aluminium Case, 50.8 mm x 203.2 mm x 304.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 76.2 mm x 304.8 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 406.4 mm x 50.8 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 406.4 mm x 76.2 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 76.2 mm x 203.2 mm