Hammond RL6 Series Light Grey, Black Plastic, ABS Enclosure, IP54, 30 mm x 104.9 mm x 65.02 mm
- RS Stock No.:
- 260-2165
- Mfr. Part No.:
- RL6165-F
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 77,77
(exc. VAT)
Kr. 97,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 77,77 |
*price indicative
- RS Stock No.:
- 260-2165
- Mfr. Part No.:
- RL6165-F
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Plastic, ABS | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 104.9mm | |
| External Width | 65.02mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL6 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic, ABS | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 104.9mm | ||
External Width 65.02mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL6 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond RL6 Series Light Grey Plastic IP54, 40.13 mm x 104.9 mm x 65.02 mm
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 24.9 mm x 125 mm x 80.01
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 199.9 mm x
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 175.01 mm x 125
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 30 mm x 104.9 mm x
- Hammond RL Series Light Grey Black Lid Plastic IP54, 40.13 mm x 104.9 mm x
- Hammond RL6 Series Black Plastic Enclosure 100.1 mm x 175.01 mm x
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x 100.1