HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure, IP54, IK08, 470 mm x 147 mm x 307 mm
- RS Stock No.:
- 261-5342
- Mfr. Part No.:
- MDU-S4-BWA-CP24SA1
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
Kr. 4 633,55
(exc. VAT)
Kr. 5 791,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 633,55 |
*price indicative
- RS Stock No.:
- 261-5342
- Mfr. Part No.:
- MDU-S4-BWA-CP24SA1
- Brand:
- HellermannTyton Connectivity
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
| Brand | HellermannTyton Connectivity | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 470mm | |
| External Width | 307mm | |
| External Length | 147mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | MDU | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 470mm | ||
External Width 307mm | ||
External Length 147mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series MDU | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
The HellermannTyton wall mountable enclosures are suitable for both internal and external applications and have been developed for use within the last mile of the FTTX network. The S4 has been designed to accommodate the HellermannTyton IR fibre management system and offers the adaptability of point to multi point (P2MP) or point to point (P2P) configuration.
IR fibre management system
10 x SE IR MKII trays
48 fibres with LC duplex
Loop storage management
IP54/IK08 rating & V0 rating
24 way drop seal cable entry
Works with 250μm, 600μm, 900μm fibre
Cable anchor brackets
Optional rear storage mounting bracket
Splitter configurations available
Related links
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08, 470 mm x 147 mm x 307 mm
- HellermannTyton Connectivity MDU Series Light Grey ABS Enclosure IK08, 340 mm x 76 mm x 247 mm
- HellermannTyton Connectivity MDU Series Grey ABS Enclosure IK08, 568 mm x 165 mm x 375 mm
- HellermannTyton Connectivity 16 Port LC or SC, Simplex Fibre Optic Patch Panel 241 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 55 mm x 223 mm x 147 mm
- HellermannTyton Connectivity DS-BBS-RMB-MDU-R10Series, Mounting Aid
- Terry Plastic Storage Bin Green
- Eaton XPFMMR08 Series Steel Accessory Kit for Use with Enclosure 14 mm x 307 mm x 710mm