Hammond RS5105S Series Light Grey ABS Enclosure, IP65, 108 mm x 108 mm x 55 mm

Subtotal (1 unit)*

Kr. 75,88

(exc. VAT)

Kr. 94,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 75,88

*price indicative

RS Stock No.:
262-4426
Mfr. Part No.:
RS5105S
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

108mm

External Length

108mm

External Width

55mm

IP Rating

IP65

Colour

Light Grey

Hazardous Area Certification

No

Series

RS5105S

Standards/Approvals

UL94 HB

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammond enclosures is designed to house P.C. boards sealed from dust and water. It is molded in light grey general purpose ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB). It has two-part styled lid construction.

Designed to meet IP65

Lid gasket is installed

Four - self tapping stainless steel screws included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy