Hammond RZ Series Light Grey, Off-White ABS Enclosure, IP65, 55 mm x 222 mm x 146 mm
- RS Stock No.:
- 265-7259
- Mfr. Part No.:
- RZ0317C
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 364,10
(exc. VAT)
Kr. 455,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 364,10 |
*price indicative
- RS Stock No.:
- 265-7259
- Mfr. Part No.:
- RZ0317C
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Width | 146mm | |
| External Length | 222mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Off-White | |
| Hazardous Area Certification | No | |
| Series | RZ | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Width 146mm | ||
External Length 222mm | ||
IP Rating IP65 | ||
Colour Light Grey, Off-White | ||
Hazardous Area Certification No | ||
Series RZ | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammond RZ series ritec enclosure ABS clear lid ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - ABS plastic
Color - Beige
Suggested for indoor use
UL Flammability rating of UL94-HB
Temperature of -30 degrees C to +80 degrees C
Related links
- Hammond RZ Series Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 222 mm x 146 mm
- Hammond RZ Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- Hammond RZ Series Beige Grey Lid ABS Enclosure 75 mm x 222 mm x 146 mm
- Hammond RZ Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- Hammond RZ Series Series Light Grey IP65, 75 mm x 222 mm x 146 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 222 mm x 146 mm