Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 50 mm x 95 mm x 50
- RS Stock No.:
- 268-1630
- Mfr. Part No.:
- RP1040BFC
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 196,07
(exc. VAT)
Kr. 245,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 196,07 |
*price indicative
- RS Stock No.:
- 268-1630
- Mfr. Part No.:
- RP1040BFC
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 50mm | |
| External Length | 95mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Internal Mount Type | DIN Rail, PCB | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 50mm | ||
External Length 95mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RP | ||
Internal Mount Type DIN Rail, PCB | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 186 mm x 146