Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 40 mm x 85 mm x 80 mm
- RS Stock No.:
- 268-1640
- Mfr. Part No.:
- RP1050C
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 197,60
(exc. VAT)
Kr. 247,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 197,60 |
*price indicative
- RS Stock No.:
- 268-1640
- Mfr. Part No.:
- RP1050C
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 85mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Internal Mount Type | Screw | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Weight | 100g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 85mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RP | ||
Internal Mount Type Screw | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Weight 100g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 85 mm x 80 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 85 mm x 80
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 125 mm x 85 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 85 mm x 125 mm x 85 mm