Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 85 mm x 80 mm
- RS Stock No.:
- 268-1641
- Mfr. Part No.:
- RP1055
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 161,90
(exc. VAT)
Kr. 202,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 161,90 |
*price indicative
- RS Stock No.:
- 268-1641
- Mfr. Part No.:
- RP1055
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 80mm | |
| External Length | 85mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Standards/Approvals | RoHS | |
| Weight | 100g | |
| Gasket Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 80mm | ||
External Length 85mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Standards/Approvals RoHS | ||
Weight 100g | ||
Gasket Material Rubber | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
Related links
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 55 mm x 85 mm x 80 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 85 mm x 80 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 40 mm x 165 mm x 85 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 40 mm x 125 mm x 85 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 55 mm x 85 mm x 80 mm