Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 165 mm x 125
- RS Stock No.:
- 268-1755
- Mfr. Part No.:
- RP1230BF
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 462,25
(exc. VAT)
Kr. 577,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 462,25 |
*price indicative
- RS Stock No.:
- 268-1755
- Mfr. Part No.:
- RP1230BF
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 55mm | |
| External Length | 165mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Mounting plate | Yes | |
| Series | RP | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 55mm | ||
External Length 165mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Mounting plate Yes | ||
Series RP | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 125
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 85
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 85
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 55 mm x 165 mm x 125 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 55 mm x 165 mm x 125 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm x 165 mm x 125
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 75 mm x 165 mm x 125
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 55 mm x 165 mm x 125 mm