Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 60 mm x 220 mm x 165 mm
- RS Stock No.:
- 268-1801
- Mfr. Part No.:
- RP1450
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 428,08
(exc. VAT)
Kr. 535,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 428,08 |
*price indicative
- RS Stock No.:
- 268-1801
- Mfr. Part No.:
- RP1450
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 220mm | |
| External Width | 165mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Mounting plate | Yes | |
| Series | RP | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Weight | 500g | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 220mm | ||
External Width 165mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Mounting plate Yes | ||
Series RP | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Weight 500g | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 60 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 85 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 85 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 60 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 85 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Clear Lid ABS General Purpose Enclosure 85 mm x 220 mm x 165 mm
- Hammond RP Series Grey ABS General Purpose Enclosure 60 mm x 220 mm x 165 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 70 mm x 165 mm x 85 mm