Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 150 mm x 100 mm
- RS Stock No.:
- 270-5703
- Mfr. Part No.:
- 07415106 XM 151006 G 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 363,85
(exc. VAT)
Kr. 454,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 363,85 |
*price indicative
- RS Stock No.:
- 270-5703
- Mfr. Part No.:
- 07415106 XM 151006 G 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60 mm x 150 mm x 100
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 125 mm x 37.2 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 105.6 mm x 240 mm x 191.3 mm