Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 45 mm x 150 mm x 100
- RS Stock No.:
- 270-5728
- Mfr. Part No.:
- 07615105 XM 151005 WL 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 347,55
(exc. VAT)
Kr. 434,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 347,55 |
*price indicative
- RS Stock No.:
- 270-5728
- Mfr. Part No.:
- 07615105 XM 151005 WL 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45mm | |
| External Width | 100mm | |
| External Length | 150mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 45mm | ||
External Width 100mm | ||
External Length 150mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 45 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP66 45 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 40 mm x 105 mm x 70
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60 mm x 150 mm x 100
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 39.9 mm x 90 mm x 60
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 45.1 mm x 209.7 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 40.1 mm x 44.8 mm x 44.8