Eaton Flanged Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure, IP65, IK08, 436 mm x 145 mm x 310 mm
- RS Stock No.:
- 272-0715
- Mfr. Part No.:
- 174207 IKA-2/24-OT
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 270,98
(exc. VAT)
Kr. 1 588,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 270,98 |
*price indicative
- RS Stock No.:
- 272-0715
- Mfr. Part No.:
- 174207 IKA-2/24-OT
- Brand:
- Eaton
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
| Brand | Eaton | |
| Body Material | ABS Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 436mm | |
| External Width | 310mm | |
| External Length | 145mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | Eaton xComfor | |
| Standards/Approvals | UL Component to UL969 Labeling and Marking Standard, DIN VDE 0472 part 815, CSA Accepted to C22.2 No.0.1595 Adhesive Labels Standard | |
| Weight | 2.51kg | |
| IK Rating | IK08 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material ABS Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 436mm | ||
External Width 310mm | ||
External Length 145mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series Eaton xComfor | ||
Standards/Approvals UL Component to UL969 Labeling and Marking Standard, DIN VDE 0472 part 815, CSA Accepted to C22.2 No.0.1595 Adhesive Labels Standard | ||
Weight 2.51kg | ||
IK Rating IK08 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- ES
The Eaton xComfort IKA standard series distribution board that has 50 Hz frequency rating of contacts and it comes with plastic enclosure material. That can be mounted on Surface or DIN-rail.
Protection class II
RoHS conform compliances
Related links
- Eaton Flanged Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure IK08, 586 mm x 145 mm x 310 mm
- Eaton Flanged Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure IK08, 231 mm x 110 mm x 166 mm
- Eaton Flanged Eaton xComfor Series Grey Transparent Lid Door, 231 mm x 40 mm x 202 mm
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Fibox EURONORD Series Grey Grey Lid Aluminium Enclosure IP67 IK08, 180 mm x 402.5 mm x 310 mm
- Fibox EURONORD Series Grey Grey Lid Aluminium Enclosure IP67 IK08, 110 mm x 600 mm x 310 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 540 mm x 310 mm x 690 mm
- RS PRO Aluminium Enclosure IK09, 110 mm x 600 mm x 310 mm